• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 2170-1305 BK 100M Letterbox Steel Anthracite (matt) Key

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BK 100M mailbox matt anthracite

  • Letterbox with attractive matte surface
  • Safe storage of your mail thanks to cylinder lock / lever lock
  • With a large name plate and insertion slot
  • Can be extended for mailbox attachment / battery mounting - Ideal for apartment blocks, hotels or apartment buildings.
  • Dimensions: H320 x B215 x T82 mm

Technical specifications

Product type

Letterbox

Factory colour

Anthracite (matt)

Material

Steel

Dim

(W x H x D) 215 x 320 x 82 mm

Mounting type

Wall

Width

215 mm

Height

320 mm

Depth

82 mm

Lock type

Key

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2246659 Basi 2170-1305 BK 100M Letterbox Steel Anthracite (matt) Key

Description

Practical, compact and modern at the same time - the BK 100M by Basi connects all these characteristics with one another. With the mail we receive letters, newspapers and other important documents every day. The mailbox is therefore always a companion, embellish the entrance area, or is the eye catcher of the house. The small letter box made of high quality steel comes with a writing slot and a lever lock, which protects your daily mail against wind, weather and against unauthorized persons. The elegant and matte surface gives this timeless letter box a modern look. A major advantage of the compact letter box is that it can be expanded. It can be used with letter boxes for battery mounting. Perfect for apartment houses, hotels and apartment communities. Supplied with mounting material for wall mounting.

This text is machine translated.

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)