• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 38710 CAPRI 813 ANT Letterbox Steel plate Anthracite Key

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sheet steel letter box Capri 813 ANT

  • Fully galvanised
  • High-quality coated
  • With tilt roof

Technical specifications

Product type

Letterbox

Factory colour

Anthracite

Material

Steel plate

Dim

(W x H x D) 215 x 304 x 80 mm

Mounting type

Wall

Width

215 mm

Height

304 mm

Depth

80 mm

Lock type

Key

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1517476 Burg Wächter 38710 CAPRI 813 ANT Letterbox Steel plate Anthracite Key

Description

The compact size can be optimally in only sparsely available space to almost every house wall. However, due to the compressed form you need to make any compromises regarding the optics make. The slim design in this design particularly good. The practical tilting roof fits to the shape is ideal and protects against further the contents against moisture.

The small Capri is available in white and anthracite.

Note that the opening of this model in the format DIN B5 is present and certain briefumschlag-gro outdoor possibly not more easily be interposed.
The steel construction of the Capri is fully galvanised, protect and high-quality coated, so that it still adorn your house wall.

Care tip: Clean your letter box regularly with a damp, clean and soft cloth.

This text is machine translated.

Features

  • Feed Format DIN B5
  • Compact, modern design.
  • A throw (B x H: 176 x 30 mm)

Scope of delivery

  • Sheet steel letter box
  • Fittings.

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)