• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 791Ni Porta Letter plate Stainless steel Nickel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Castle guard stainless steel drop-in Panel Porta 791

  • Nameplate
  • Stainless steel
  • Sealed with protective paint

Technical specifications

Product type

Letter plate

Factory colour

Nickel

Material

Stainless steel

Weight

5

Dim

(L x W x H) 150 cm x 266 mm x 68 mm

Inside width

226 mm

Inside height

220 mm

Mounting type

Through-hole

Width

266 mm

Height

68 mm

Depth

9 mm

Length

150 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611575 Burg Wächter 791Ni Porta Letter plate Stainless steel Nickel

Description

The castle guard external feed aperture is a robust design and fully galvanised and sealed. It is up to a turstarke of 35 mm. There is a name plate.

This text is machine translated.

Features

  • Nameplate

Scope of delivery

  • Castle guard external feed aperture Porta 791
  • Fasteners

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)