• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BC 35,6-KIT-U11-7035+2SPTA6 Phoenix Contact Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Housing set
Dim
(L x W x H) 60.7 x 35.6 x 89.7 mm
Manufacturer part #
1455656
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Housing set

Dim

(L x W x H) 60.7 x 35.6 x 89.7 mm

Manufacturer part #

1455656

Factory colour

Black

Content

1 pc(s)

Width

35.6 mm

Height

89.7 mm

Length

60.7 mm

Type

BC 35,6-KIT-U11-7035+2SPTA6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3585673 BC 35,6-KIT-U11-7035+2SPTA6 Phoenix Contact Content: 1 pc(s)