• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICS20-KIT-BTL100X110-V-7035+4PPC3 Phoenix Contact Content: 10 pc(s)

Image similar
Product type
Housing set
Connector type
Push-in spring terminal
Dim
(L x W x H) 116.6 x 20 x 100 mm
Manufacturer part #
1342864
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Housing set

Connector type

Push-in spring terminal

Dim

(L x W x H) 116.6 x 20 x 100 mm

Manufacturer part #

1342864

Factory colour

Grey

Content

10 pc(s)

Number of pins

3

Width

20 mm

Height

100 mm

Length

116.6 mm

Type

ICS20-KIT-BTL100X110-V-7035+4PPC3

Grey

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3585074 ICS20-KIT-BTL100X110-V-7035+4PPC3 Phoenix Contact Content: 10 pc(s)