• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICS25-KIT-BC100X110-V-7035+4PSC4 Phoenix Contact Content: 10 pc(s)

Image similar
Packaging type
Piece
Product type
Housing set
Connector type
PCB connector
Dim
(W x H) 25 mm x 100 mm
Manufacturer part #
1342847
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Housing set

Connector type

PCB connector

Dim

(W x H) 25 mm x 100 mm

Manufacturer part #

1342847

Factory colour

Grey

Content

10 pc(s)

Number of pins

4

Width

25 mm

Height

100 mm

Type

ICS25-KIT-BC100X110-V-7035+4PSC4

Grey

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3585056 ICS25-KIT-BC100X110-V-7035+4PSC4 Phoenix Contact Content: 10 pc(s)