• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICS25-KIT-BC100X110-V-7035+4PPC4 Phoenix Contact Content: 10 pc(s)

Image similar
Packaging type
Package
Product type
Housing set
Connector type
Push-in spring terminal
Dim
(L x W x H) 116.7 x 25 x 100 mm
Manufacturer part #
1342869
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Package

Product type

Housing set

Connector type

Push-in spring terminal

Dim

(L x W x H) 116.7 x 25 x 100 mm

Manufacturer part #

1342869

Factory colour

Grey

Content

10 pc(s)

Number of pins

4

Width

25 mm

Height

100 mm

Length

116.7 mm

Type

ICS25-KIT-BC100X110-V-7035+4PPC4

Grey

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3585081 ICS25-KIT-BC100X110-V-7035+4PPC4 Phoenix Contact Content: 10 pc(s)