• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 2100-BETA Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD,

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage tester with rotary field direction display 2100-beta-ISO calibrated

  • LC-display and LED display
  • Rccb/RCD tripping (30mA)
  • Dust- and splash-proof, IP 64
  • Vibration function
  • An accidental triggering of RCD/FI circuit-breakers
  • Measuring point lighting by means of a white LED
  • Fast One-handed test on the mains sockets with 19 mm contact distance, without test tip from the device to solve
  • Built and TÜV-GS tested in accordance with the standard for voltage tester DIN VDE 0682-401, DIN EN -61243-3

Technical specifications

  • Power supply: 2x AAA battery
Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

Continuity

FI

Phase

Display

Acoustic

LCD

LED

Vibration

V AC reading range

12 up to 690 V

V DC reading range

12 up to 690 V

Load switching

30 mA

Reading category

CAT III 1000 V

CAT IV 600 V

IP64

ISO standards

Dim

(L x W x H) 35 x 78 x 280 mm

Weight

310 g

Max. frequency

70 Hz

Min. frequency

40 Hz

Frequency range

40 Hz - 70 Hz

V AC reading range (max.)

690 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

690 V

Voltage reading range DC (min.)

12 V

Width

78 mm

Height

280 mm

Length

35 mm

Type

2100-BETA

Frequency range

40 - 70 Hz

Power supply (details)

2 micro batteries (AAA)

Reading range - voltage

12 – 690 V/AC

Reading category

CAT III 1000 V, CAT IV 600 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1238383 Beha Amprobe 2100-BETA Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD,

Information

Information 1238383 Beha Amprobe 2100-BETA Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD,

Information 1238383 Beha Amprobe 2100-BETA Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD,

Conformity certificate

Conformity certificate 1238383 Beha Amprobe 2100-BETA Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD,

Description

The BEHA-Amprobe voltage tester 2100-beta is a robust and easy-to-use two-pole voltage tester for voltage and continuity testing. The 2100-Beta was developed for industrial and commercial applications in the range of 12 - 690 V AC/DC at safety classifications CAT IV 600 V, CAT III 690 V created in accordance with specifications for voltage tester developed and GS-tested. The voltage tester 2100-beta shows voltages in two different ways to-per LED and LCD.

This text is machine translated.

Features

  • Voltage test by means of LED and LCD
  • Single-pole phase test
  • Visual and acoustic continuity test
  • Two-pin rotating field direction display, no "3. Hand" is required
  • Switchable Load (Load Tester) of 240 W using two buttons, triggering an RCD/FI up to 30 mA
  • Automatic detection of AC/DC voltage, polarity detection
  • IP64, splash and dust-proof
  • Captive probe tip protection to reduce the risk of injury.

Scope of delivery

  • Test probe protector cover
  • Batteries
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.