• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 2100-GAMMA+ Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2100-GAMMA Two Pole Voltage Tester

  • LC-Display and LED-Display
  • RCD/FI-trigger (300 mA)
  • Dust- and splash-proof, IP 64
  • No accidental triggering of RCD / FI-protective switches
  • Measuring point lighting by means of white LED
  • Quick one-handed testing on mains sockets with 19 mm contact spacing without releasing the probe from the device

Technical specifications

  • Dimensions, Length: 87 mm
Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

Continuity

FI

Phase

Resistance testing

Display

Acoustic

LCD

LED

V AC reading range

12 up to 1000 V

V DC reading range

12 up to 1200 V

Load switching

300 mA

Reading category

CAT III 1000 V

CAT IV 600 V

IP64

Manufacturer's standards (no certificate)

Dim

(L x W x H) 35 x 28 x 295 mm

Weight

290 g

Max. frequency

70 Hz

Min. frequency

40 Hz

Frequency range

40 Hz - 70 Hz

V AC reading range (max.)

1000 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

1200 V

Voltage reading range DC (min.)

12 V

Width

28 mm

Height

295 mm

Length

35 mm

Type

2100-GAMMA+

Display (details)

LED, LCD

Frequency range

40 - 70 Hz

Power supply (details)

2 micro batteries (AAA)

Reading range - voltage

12 - 1000 V/AC, 12 - 1200 V/DC

Reading category

CAT III 690 V, CAT IV 600 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1384124 Beha Amprobe 2100-GAMMA+ Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED

Description

The Beha-Amprobe 2100-Gamma Two Pole Voltage Tester is rugged, reliable and built for tough industrial and commercial application. The entire 2100 Series has an ingress protection degree of IP 64 and is built according to voltage tester standard EN 61243-3:2010 and is GS approved. Check RCD trip tests with two push buttons, phase polarity with a single pole, and phase rotation with both poles.

Features

  • Resistance measurement
  • With polarity indication
  • Non-contact voltage detection .

Scope of delivery

  • 2x Protective caps
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 392.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)