
Highlights & Details
2100-GAMMA Two Pole Voltage Tester
- LC-Display and LED-Display
- RCD/FI-trigger (300 mA)
- Dust- and splash-proof, IP 64
- Vibration function
- No accidental triggering of RCD / FI-protective switches
- Measuring point lighting by means of white LED
- Quick one-handed testing on mains sockets with 19 mm contact spacing without releasing the probe from the device
Technical specifications
- Power supply: 2x AAA battery
- Product type
Two-pole voltage tester
- Reading type
Rotating magnetic field
Continuity
FI
Phase
Resistance testing
- Display
Acoustic
LCD
LED
Vibration
- V AC reading range
12 up to 1000 V
- V DC reading range
12 up to 1200 V
- Load switching
300 mA
- Reading category
CAT III 690 V
CAT IV 600 V
IP64
ISO standards
- Dim
(L x W x H) 35 x 28 x 295 mm
- Weight
290 g
- Max. frequency
70 Hz
- Min. frequency
40 Hz
- Frequency range
40 Hz - 70 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
1200 V
- Voltage reading range DC (min.)
12 V
- Width
28 mm
- Height
295 mm
- Length
35 mm
- Type
2100-GAMMA
- Display (details)
LED, LCD
- Frequency range
40 - 70 Hz
- Power supply (details)
2 micro batteries (AAA)
- Reading range - voltage
12 - 1000 V/AC, 12 - 1200 V/DC
- Reading category
CAT III 690 V, CAT IV 600 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1411791 Beha Amprobe 2100-GAMMA Two-pole voltage tester Calibrated to (ISO standards) CAT III 690 V, CAT IV 600 V Acoustic, LCD,
Information
Information 1411791 Beha Amprobe 2100-GAMMA Two-pole voltage tester Calibrated to (ISO standards) CAT III 690 V, CAT IV 600 V Acoustic, LCD,
Description
Features
- Resistance measurement
- With polarity indication
- Non-contact voltage detection.
Scope of delivery
- 2x probe caps
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































