1/9
Two-pole voltage tester
Rotating magnetic field
Continuity
FI
Phase
Resistance testing
Acoustic
LCD
LED
Vibration
12 up to 1000 V
12 up to 1200 V
300 mA
CAT III 690 V
CAT IV 600 V
IP64
DAkkS standards
(L x W x H) 35 x 28 x 295 mm
290 g
70 Hz
40 Hz
40 Hz - 70 Hz
1000 V
12 V
1200 V
12 V
28 mm
295 mm
35 mm
2100-GAMMA
LED, LCD
40 - 70 Hz
2 micro batteries (AAA)
12 - 1000 V/AC, 12 - 1200 V/DC
CAT III 690 V, CAT IV 600 V
User & Safety Instructions 1411772 Beha Amprobe 2100-GAMMA Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 690 V, CAT IV 600 V Acoustic, LC
The necessary accessories are required to use the article as described.