
Number
Minimum order quantity: 5
Total (€ 0.44 / piece)
€ 2.20
incl. VAT
14-day return policy included
Technical specifications
- Type
39200-844
- Product type
RJ45 accessories
- Connector standard
RJ45
- Factory colour
White
- Content
1 pc(s)
- Material (details)
Polycarbonate
- Cable diameter (details)
6 mm
Documents & Downloads
Datasheet
Datasheet 1489251 BEL Stewart Connectors 39200-844 BEL Stewart Connectors 39200-844 N/A 39200-844 White 1 pc(s) 39200-844 White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1489251 BEL Stewart Connectors 39200-844 BEL Stewart Connectors 39200-844 N/A 39200-844 White 1 pc(s) 39200-844 White 1 pc(s)
Description
For shielded RJ45 plug of Bel Stewart.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 110.98*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































