
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Technical specifications
- Type
L829-1J1T-43
- Connector type
Socket, horizontal mount
- Connector standard
RJ45
- Connection
Solder pins
- Factory colour
Nickel-coated
Metal
- Content
1 pc(s)
- Contact material
Copper alloy gold plated
- Seal type
Snap-in
- Standards
IEC 60603-7-71
- Material (details)
Thermoplastic UL94V0/copper alloy
- Type
angled
- Nominal voltage (details)
150 V AC
- Nominal current (details)
150 mA
- Type
Gigabit Ethernet
- Pins
8P8C
- Mating cycles
min. 750
- Temperature range
-0 - +70 °C
Documents & Downloads
Datasheet
Datasheet 1196192 BEL Stewart Connectors BEL Stewart Connectors N/A L829-1J1T-43 Socket, horizontal mount Gigabit Ethernet Pins: 8P8C Nick
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 112.48*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























