
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
Only 5 Piece(s) available
Highlights & Details
RJ45 connector CAT 6
- CAT 6
- Shielded
Technical specifications
- Type
SS-39200-006
- Product type
RJ45 connector
- Connector type
Plug, straight
CAT 6
- Connector standard
RJ45
- AWG max.
24
- AWG (min.)
28
- Connection
Cut & Clip
- Factory colour
Glassy
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- Seal type
Snap-in
- Standards
IEC 60603-7-5
- Material (details)
Plastic UL 94-V0
- Type
With kink protection sleeve
- Nominal voltage (details)
150 V AC
- Nominal current (details)
1.5 A
24-28
- Pins
8P8C
- Cable diameter (details)
6 mm
- Mating cycles
min. 750
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 1196213 BEL Stewart Connectors SS-39200-006 RJ45 connector CAT 6 SS-39200-006 Plug, straight Pins: 8P8C Glassy 1 pc(s)
Description
Shielded version · Wire feeder for easier installation · For stranded wires and stiff cables.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 109.78*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































