
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Modular build-in bush vertical unshielded
- 90° angled
- This text is machine translated.
Technical specifications
- Type
SS65600-002F
- Product type
RJ45 connector
- Connector type
Socket, vertical vertical
CAT 3
- Connector standard
RJ11
- Connection
Solder pins
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy gold plated
- Seal type
Snap-in
- Standards
IEC 60603-7
- Material (details)
Thermoplastic UL94V0
- Nominal voltage (details)
150 V AC
- Nominal current (details)
1.5 A
- Pins
6P4C
- Mating cycles
min. 750
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 1196221 BEL Stewart Connectors SS65600-002F Modular build-in bush vertical unshielded SS65600-002F Socket, vertical vertical Pin
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 108.28*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























