
Image similar
0935 253 105/15M
Sensor/actuator data cable (pre-fab)
Socket, straight
Sensor connector
M12 socket, straight
Cable, open end
5
15.00 m
TPU
60 V
4 A
4 A
Open end cable
Black
M12
Black
CuSn
IP67
Halogen-free
-25 °C
+80 °C
Screw-on
27310-5
Yes
1 pc(s)
User & Safety Instructions 3210208 Belden 27310-5 Sensor/actuator data cable (pre-fab) M12 Socket, straight 15.00 m No. of pins (RJ): 5 1 pc(s)