• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 40186-1 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 3 1 pc(

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RST 3-RKT 4-3-224/0,6M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

3

Cable length

0.60 m

Cross-section (sensor/actuator wiring)

0.34 mm²

Factory colour

Black

Thread type connection side

M12

Cable colour

Black

IP67

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

40186-1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1383037 Belden 40186-1 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 3 1 pc(

Description

Connection line, M12 plug and M12 coupling with self-locking screw lock. Wire color coding according to euro-standard IEC 61076-2-101.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?