
Technical specifications
- Product type
Bus cable
- No. of leads
4 x
- Cross section (each core)
0.5 mm²
- No. of leads (part 2)
4 x
- Cross section (each core) (part 2)
0.5 mm²
- Cross section
4 x 0.5 mm² + 4 x 0.5 mm²
- Cable features
Flexible
- Outside Ø
6.5 mm
- Type
Flexible
- Factory colour
Green
- Content
Sold per metre
- AWG max.
22
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
70007E.00500
- Insulation material
PVC
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (fixed installation)
+85 °C
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+85 °C
- Type
Profinet Typ B
- Max. length sold by the metre
500 m
Documents & Downloads
Datasheet
Datasheet 608970 Belden 70007E.00500 Bus cable 4 x 0.5 mm² + 4 x 0.5 mm² Green Sold per metre
User & Safety Instructions
User & Safety Instructions 608970 Belden 70007E.00500 Bus cable 4 x 0.5 mm² + 4 x 0.5 mm² Green Sold per metre
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 30.08*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































