
Highlights & Details
Bus-cable for RS-485-application (CAN-Bus)
- UL - Style 2919
- Low capacitive
- 100% Shielding
Technical specifications
- Product type
Bus cable
- No. of leads
2 x
- Cross section (each core)
0.2 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.2 mm²
- Cross section
1 x 2 x 0.2 mm² + 1 x 2 x 0.2 mm²
- Cable features
Shielded
- Outside Ø
5.8 mm
- Factory colour
Grey
- Content
Sold per metre
- AWG max.
24
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
9841
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+80 °C
- Core resistance
120 Ω
- Type
9841 Paired
- Max. length sold by the metre
152 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Material (details)
PVC
- Cable type
Coax
- Type
9841
- Pins
2
- Temperature range
-30 - +80 °C
Documents & Downloads
Datasheet
Datasheet 600852 Belden 9841 Bus cable 1 x 2 x 0.2 mm² + 1 x 2 x 0.2 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 600852 Belden 9841 Bus cable 1 x 2 x 0.2 mm² + 1 x 2 x 0.2 mm² Grey Sold per metre
Description
Approvals: NEC · CM · UL2919.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 57.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































