
Highlights & Details
LAPP 2170261/1 Bus cable UNITRONIC® BUS 2 x 2 x 0.22 mm² Violet Sold per metre
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
4 x
- Cross section (each core)
0.22 mm²
- Cross section
2 x 2 x 0.22 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
- Outside Ø
7.6 mm
- Type
For fixed installation
- Factory colour
Violet
- Content
Sold per metre
- Test voltage
Ader/Ader: 1500 V
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
2170261/1
- Insulation material
PVC
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+75 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+70 °C
- Core resistance
UNITRONIC® Bus CAN UL/CSA (loop): max 186 Ω/km · UNITRONIC® Bus FD P CAN UL/CSA (loop) max. 159.8 Ω/km
- Operating capacity
(800 Hz) max. 40 nF/km
- Certification marks
Approvals UL/CSA-genormt (UL/CSA).
- Wave impedance
120 Ω
- Type
UNITRONIC® BUS CAN
- Max. length sold by the metre
300 m
- Twisted pair cabling (part 1)
Yes (1)
- Insulation
PVC
- Cable type
BUS CAN
- Cross section
2 x 2 x 0.22 mm²
- Peak operating voltage
(not for heavy current applications) 250 V
- Bend radius
15 x external dia. for wide range of applications, 8 x external dia. when permanently installed
- Temperature range
Fixed: -40 - +75 °C, active : -30 - +70 °C
Documents & Downloads
Datasheet
Datasheet 604030 LAPP 2170261/1 Bus cable UNITRONIC® BUS 2 x 2 x 0.22 mm² Violet Sold per metre
User & Safety Instructions
User & Safety Instructions 604030 LAPP 2170261/1 Bus cable UNITRONIC® BUS 2 x 2 x 0.22 mm² Violet Sold per metre
Information
Information 604030 LAPP 2170261/1 Bus cable UNITRONIC® BUS 2 x 2 x 0.22 mm² Violet Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 46.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































