1/3


Two-pole voltage tester
Rotating magnetic field
FI
Phase
LED
Vibration
12 up to 1000 V
12 up to 1000 V
30 mA
CAT III 1000 V
CAT IV 600 V
IP65
DAkkS standards
(L x W x H) 330 x 85 x 55 mm
450 g
1000 V
12 V
1000 V
12 V
85 mm
55 mm
330 mm
DUSPOL analog
User & Safety Instructions 1241870 Benning DUSPOL analog Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V LED, Vibratio
Information 1241870 Benning DUSPOL analog Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V LED, Vibratio
The necessary accessories are required to use the article as described.