
Highlights & Details
Digital voltage and continuity tester DUSPOL digital DAkkS calibrated
- Voltage of 1 - 1000 V AC TRMS/1200 V DC
- Continuity test up to 100 kΩ
- Resistance up to 300 kΩ
- Frequency of 1 - 1000 Hz
- Diode test up to 2 V
- Rotational field direction, Phase, polarity check
- VDE approved
- CAT IV 600V
- Load connection with vibration alarm
- Conscious trigger a 30 mA FI circuit-breaker
- Check rotating field direction in rotary current network
- Single-pole outer conductor test (phase)
- Acoustic continuity test on volume test buzzer and visual display via yellow LED
- Measuring point lighting via white high-power LED
- Rotating field direction test via green LED (left/right)
- Detector for the contact-less localization of cable breaks in cables lying open and under voltage
- Voltage test up to 1000 V AC TRUE RMS/1200 V DC
- Real-effective value procedure TRUE RMS
- Low-voltage range: 1.0 V to 11.9 V
- Frequency display up to 1000 Hz
- Resistance measurement up to 300 kΩ
- Measurement of the on-state voltage of diodes
- Automatic LC display lighting via light sensor
Technical specifications
- Continuity test up to 100 kΩ
- Diode test 0.3 V - 2 V
- Power supply: 2x AAA battery
- Product type
Two-pole voltage tester
- Reading type
Rotating magnetic field
Continuity
FI
Phase
Resistance testing
- Display
LCD
Acoustic
Vibration
- V AC reading range
12 up to 1000 V
- V DC reading range
12 up to 1200 V
- Load switching
30 mA
- Reading category
CAT III 1000 V
CAT IV 600 V
IP65
DAkkS standards
- Dim
(L x W x H) 330 x 85 x 55 mm
- Weight
500 g
- Max. frequency
1000 Hz
- Min. frequency
15 Hz
- Frequency range
15 Hz - 1000 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
1200 V
- Voltage reading range DC (min.)
12 V
- Width
85 mm
- Height
55 mm
- Length
330 mm
- Type
DUSPOL digital
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1241872 Benning DUSPOL digital Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V LCD, Acousti
User & Safety Instructions 1241872 Benning DUSPOL digital Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V LCD, Acousti
Information
Information 1241872 Benning DUSPOL digital Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V LCD, Acousti
Conformity certificate
Conformity certificate 1241872 Benning DUSPOL digital Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V LCD, Acousti
Description
This text is machine translated.
Features
- Voltage of 1 V - 1000 V AC TRUE RMS/1200 V DC (LCD)
- The display stages: 50, 120, 230, 400 V AC/DC (LED)
- Backlit double display for display of frequency (small display) and voltage (large display) or resistance
- Optical continuity test up to 100 kΩ (yellow LED)
- Resistance measurement: 0.1 kΩ - 300 kΩ (LCD)
- Diode test: 0.3 V - 2 V (LCD)
- Rotating field direction (green LED)/phase testing (red LED), polarity check (LCD)
- Frequency measurement: 15 Hz - 1000 Hz
- Direct display without pushbutton operation (high-resistance testing)
- Load connection via push button (low-resistance testing)
- Conscious triggering of the FI circuit-breaker
- Vibration alarm in the test handle
- Measuring points and display lighting
- Protection class IP 65 (dust-proof/splash-water protected)
- Robust housing design with rubberised grip area
- Tested and approved according to DIN EN 61243-3 and VDE 0682-401
- Overvoltage category CAT IV 600 V, CAT III 1000 V.
Scope of delivery
- 2 x 1.5 V micro batteries (LR03/AAA)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














