• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning DUSPOL expert Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LED, Acoustic,

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage and continuity tester DUSPOL Expert-ISO calibrated

  • Voltage from 12 - 1000 V AC/DC
  • Continuity test up to 100 kΩ
  • Rotational field direction, Phase, polarity check
  • VDE approved
  • CAT IV 600V
  • Load connection with vibration alarm
  • Conscious trigger a 30 mA FI circuit-breaker
  • Check rotating field direction in rotary current network
  • Single-pole outer conductor test (phase)
  • Acoustic continuity test on volume test buzzer and visual display via yellow LED
  • Measuring point lighting via white high-power LED
  • Rotating field direction test via green LED (left/right)
  • Detector for the contact-less localization of cable breaks in cables lying open and under voltage
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • Continuity test up to 100 kΩ
  • Power supply: 2x AAA battery
Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

Continuity

FI

Phase

Display

LED

Acoustic

Vibration

V AC reading range

12 up to 1000 V

V DC reading range

12 up to 1000 V

Load switching

30 mA

Reading category

CAT III 1000 V

CAT IV 600 V

IP65

ISO standards

Dim

(L x W x H) 330 x 85 x 55 mm

Weight

500 g

V AC reading range (max.)

1000 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

1000 V

Voltage reading range DC (min.)

12 V

Width

85 mm

Height

55 mm

Length

330 mm

Type

DUSPOL expert

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1238376 Benning DUSPOL expert Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LED, Acoustic,

Information

Information 1238376 Benning DUSPOL expert Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LED, Acoustic,

Information 1238376 Benning DUSPOL expert Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LED, Acoustic,

Description

The DUSPOL Expert is a voltage and continuity tester for the areas of electrical, industrial, Maintenance, Service (troubleshooting), photovoltaics.

This text is machine translated.

Features

  • Voltage of 12 V 1.000 V AC/DC (LED)
  • The display stages: 12, 24, 50, 120, 230, 400, 690, 1,000 V AC/DC
  • Optical continuity test up to 100 kΩ (yellow LED)
  • Rotating field direction (green LED)/phase testing (red LED), polarity check (LED)
  • Direct display without pushbutton operation (high-resistance testing)
  • Load connection via push button (low-resistance testing)
  • Conscious triggering of the FI circuit-breaker
  • Vibration alarm in the test handle
  • Switchable measuring point lighting
  • Protection class IP 65 (dust-proof/splash-water protected)
  • Robust housing design with rubberised grip area
  • Tested and approved according to DIN EN 61243-3 and VDE 0682-401
  • Overvoltage category CAT IV 600 V, CAT III 1000 V.

Scope of delivery

  • 2 x 1.5 V micro batteries (LR03/AAA)
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.