
Highlights & Details
BeQuiet Dark Power Pro 13 | 1300W PC power supply unit
- Power supply unit output 1300 W
- PCI-Express (6+2-Pin) 6x
- Cable management Yes
- 80 PLUS Titanium
Technical specifications
- Product type
PC power supply unit
- PSU output power
1300 W
- Modular
Yes
- Certification
80 PLUS Titanium
- Form factor
ATX
- Factory colour
Black
- Dim
(W x H x D) 150 x 86 x 200 mm
- Depth
200 mm
- Height
86 mm
- Width
150 mm
- Weight
2.41 kg
- -12V / DC
0.5 A
- +12 V/DC (1)
35 A
- +12V DC (2)
35 A
- 12V / DC (3)
40 A
- +12V / DC (4)
40 A
- 5 V DC
25 A
- +5V / DC SB
3.5 A
- 6-pin PCIe
6
- Features
ATX 3.0
- Power rating
751 W -
- Design height
86 mm
- Cooling
Active
- 3.3V DC
25 A
- Power supply (details)
115 - 240 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2892611 BeQuiet Dark Power Pro 13 | 1300W PC power supply unit 1300 W ATX 80 PLUS Titanium
User & Safety Instructions
User & Safety Instructions 2892611 BeQuiet Dark Power Pro 13 | 1300W PC power supply unit 1300 W ATX 80 PLUS Titanium
Description
HIGH-END TECHNOLOGY AND PERFORMANCE
This be quiet! Dark Power Pro 13 1300W offers 80 PLUS® Titanium efficiency and world-class performance thanks to fully digital control and a patented fan concept. Fitted with the latest PCIe 5.0-compatibility it is the power supply of the choice for systems with next-generation graphics cards.
This text is machine translated.
Features
- Total power 1300 W.
- AC input voltage 115 - 240 V
- Peak current 1400 W. Motherboard connector 20+4 pin ATX
- Power cable length of motherboard 60 cm
- SATA-power cable length 500,600,750,800,900,950,1050 mm Purpose: PC
- Power Supply Unit (PSU) Form Factor: ATX
- 80 Plus certification: 80 PLUS Titanium. Product color: Black
- Cooling: Active
- Fan diameter 13.5 cm Supplied cable: CPU
- PCI Express
- Peripherals (Molex)
- SATA
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























