
Number
Total (€ 219.99 / piece)
€ 219.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
BeQuiet PURE POWER 13 M PC power supply unit
- Power supply unit output 1200 W
- PCI-Express (6+2-Pin) 4x
- Cable management Yes
- 80 PLUS Gold
Technical specifications
- Product type
PC power supply unit
- PSU output power
1200 W
- Modular
Yes
- Certification
80 PLUS Gold
- Form factor
ATX
- Factory colour
Black
- Dim
(W x H x D) 160 x 86 x 150 mm
- Depth
150 mm
- Height
86 mm
- Width
160 mm
- Weight
2.69
- -12V / DC
0.3 A
- +12 V/DC (1)
100 A
- 5 V DC
22 A
- +5V / DC SB
3 A
- 8-pin 12 V
1
- 20+4-pin.
1
- 4+4 pin ATX/EPS 12V
1
- 6-pin PCIe
4
- 5-pin SATA
6
- Features
ATX 3.1
- Power rating
751 W -
- Fan size
120 mm
- 3.3V DC
22 A
- Power supply (details)
100 - 240 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3644624 BeQuiet PURE POWER 13 M PC power supply unit 1200 W ATX 80 PLUS Gold
User & Safety Instructions
User & Safety Instructions 3644624 BeQuiet PURE POWER 13 M PC power supply unit 1200 W ATX 80 PLUS Gold
Description
Pure Power 13 M 1200W is ATX 3.1 and PCIe 5.1 compatible and offers unmatched reliability with premium features. With a PCIe 5.1-cable and PCIe 6+2-cables included in delivery this power supply enables excellent compatibility with both latest as well as Next-Gen graphics cards. As such, this power supply combines the best possible combination of functions with excellent compatibility.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Mounting screws
- Cable Ties
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































