
Highlights & Details
BeQuiet Straight Power 12 PC power supply unit
- Power supply unit output 750 W
- PCI-Express (6+2-Pin) 4x
- Cable management Yes
- 80 PLUS Platinum
Technical specifications
- Product type
PC power supply unit
- PSU output power
750 W
- Modular
Yes
- Certification
80 PLUS Platinum
- Form factor
ATX
- Factory colour
Black
- Dim
(W x H x D) 150 x 86 x 160 mm
- Depth
160 mm
- Height
86 mm
- Width
150 mm
- Weight
1.76 kg
- -12V / DC
0.3 A
- 5 V DC
25 A
- +5V / DC SB
3 A
- 6-pin PCIe
4
- Features
PCIe Gen 5.1
ATX 3.1
- Power rating
501 - 750 W
- Design height
86 mm
- Cooling
Active
- 3.3V DC
25 A
- Power supply (details)
110 - 240 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2892648 BeQuiet Straight Power 12 PC power supply unit 750 W ATX 80 PLUS Platinum
User & Safety Instructions
User & Safety Instructions 2892648 BeQuiet Straight Power 12 PC power supply unit 750 W ATX 80 PLUS Platinum
Description
QUIET, EFFICIENT - WORLD CLASS
Straight Power 12 is a future-proof ATX 3.0 power supply with 80 PLUS® Platinum certification, near-silent operation and PCIe 5.0 compatibility. Its reliability makes the Straight Power 12 a power supply for all those looking for a long-lasting companion for their system with current and next-gen GPUs.
This text is machine translated.
Features
- Total power 750 W.
- AC input voltage 110 - 240 V
- Peak current 820 W. Motherboard connector 20+4 pin ATX
- Power cable length of motherboard 60 cm
- SATA-power cable length 550,700,850,1000 mm Purpose: PC
- Power Supply Unit (PSU) Form Factor: ATX
- 80 Plus certification: 80 PLUS Platinum Product color: Black
- Cooling: Active
- Fan diameter 13.5 cm Supplied cable: CPU
- SATA
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























