• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 12030 Universal frog terminal 600 kg, 1-8 mm (L x W) 120 mm x 80 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Universal frog terminal 600 kg, 1-8 mm

  • High-quality material: Thick steel
  • Corrosion-resistant: All steel parts galvanized
  • Easy to use: Smooth jaws with large rivets
  • Light weight 0.61 kg
  • 600 kg load capacity
  • Breaking load 1200 kg
  • Jaw opening 1-8 mm

Technical specifications

Max. load capacity

600 kg

Factory colour

Steel

Material

Steel

Weight

610 g

Dim

(L x W) 120 mm x 80 mm

Content

1 pc(s)

Material properties

zinc plated

Width

80 mm

Length

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437894 Berger & Schröter 12030 Universal frog terminal 600 kg, 1-8 mm (L x W) 120 mm x 80 mm

Description

Our frog clamps enable you to tension cables, wires and rods safely and reliably. They are optimized to be particularly light, handy and user-friendly. For normal versions, the load capacity corresponds to thousands times its own weight.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)