• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 60037 Double strap Low lashing capacity (single/direct)=2000 daN (L x W) 8 m x 50 mm Ratchet

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-piece heavy-duty tension belts with ratchet

  • A TÜV Rheinland GS Certification Logo with the text 'Tested Safety' and the website 'www.tuv.com'.

Technical specifications

Dim

(L x W) 8 m x 50 mm

Product type

Double strap

Type (hooks)

Single claw hook

Factory colour

Blue

Content

1 pc(s)

Material

Polyester

Width

50 mm

Length

8 m

Buckle (straps)

Ratchet

Diagonal lashing capacity (kg) (double/round pull)

4000 kg

Tensile force (kg, cargo low lashing) (single/direct)

2000 kg

Diagonal lashing capacity (LC) (double/round pull)

4000 daN

Low lashing capacity (single/direct)

2000 daN

Standards

BG-GS tested in accordance with EN 12195-2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 800048 Berger & Schröter 60037 Double strap Low lashing capacity (single/direct)=2000 daN (L x W) 8 m x 50 mm Ratchet

Information

Information 800048 Berger & Schröter 60037 Double strap Low lashing capacity (single/direct)=2000 daN (L x W) 8 m x 50 mm Ratchet

Description

Cargo belts for the professionals to safe and rapid fastening of objects. Ideal for heavy loads in transportation and warehousing.

Features

  • UV- and moisture resistant.

Hints

The delivery can be carried out in different colors.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)