
Highlights & Details
LED mini beacons light
- Installation on standard feetFlexible rubber baseSingle flash or double flash, rotationLight hood HxD approx. 2.5x8 cm
- This text is machine translated.
Technical specifications
- Dim
(Ø x H) 8 cm x 13 cm
- Product type
Emergency light
- Connector
Vehicle standard holder
- Fastening method
Standard holder (flexible)
Standard holder
- Illumination colours
Orange
- Operating voltage
12 V DC
24 V DC
- Weight
240 g
- Content
1 pc(s)
- Width
8 cm
- Height
13 cm
- Length
8 cm
- (Ø)
8 cm
- Features
Single flash mode
Double flash mode
with switch
- Power supply (LOV)
via in-car outlet
- ECE type approval labels
E9 TA1 006768, E9 10R-06 22014
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2731104 Berger & Schröter Emergency light LED Mini RKL flex 20303 12 V DC, 24 V DC via in-car outlet Standard holder (flexible),
Description
This text is machine translated.
Features
- Installation on standard feetFlexible rubber base12/24 V 15 W. Adjustable on single flash or double flash, rotation ECE R65, ECE R10Total dimensions HxD approx. 13x8 cmLight hood HxD approx. 2.5x8 cm
Hints
What kind of Emergency & Warning Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























