
Highlights & Details
Toolcraft rechargeable LED beacon, with remote control
- 6 different flash modes
- Remote control range up to 100 m
- IP65 protection
- Rechargeable battery with up to 11 h runtime
- Integrated 104 dB buzzer
- Magnetic and suction cup base
- Compact size
Technical specifications
- Dim
(Ø x H) 112 mm x 85 mm
- Product type
Emergency light
- Connector
Magnetic bases
- Fastening method
Magnetic base
Suction cup
USB connector
- Operating voltage
5 V
- Factory colour
Amber
- Weight
475 g
- Content
1 pc(s)
- Height
85 mm
- (Ø)
112 mm
- Features
6 flashing speeds
Single flash mode
Double flash mode
with switch
- Power supply (LOV)
Li-ion rechargeable batteries
- ECE type approval labels
E9 65R00/10 6604 00
- Bulb type
SMD LED
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758237 TOOLCRAFT Emergency light TO-11274711 5 V Li-ion rechargeable batteries Magnetic base, Suction cup, USB connector
Warranty Terms
Warranty Terms 3758237 TOOLCRAFT Emergency light TO-11274711 5 V Li-ion rechargeable batteries Magnetic base, Suction cup, USB connector
Description
Versatile signaling via remote control
The light fitted with SMD-LEDs possesses 6 different flash modes, including single, double and rotation flashes, which generate yellow light (amber). Remote control supplied with a range of up to 100 meters allows targeted control of power supply, different flash patterns and the integrated 104 dB buzzer.
Reliable battery operation and IP65 protection
The integrated Li-ion battery enables an operating time of up to 11 hours. In addition, the device is certified according to protection class IP65. The power supply and recharging is performed using the supplied DC-to-USB-C® charging cable at an operating voltage of 5 V.
Flexible and quick mounting
With a weight of 470 g, a diameter of 112 mm and a height of 85 mm, the lamp is built very compactly. An integrated magnetic and suction cup mount on the base of the connection allows a rapid attachment to the vehicle. The delivery of the lamp, including remote control with CR2032 battery, takes place in a plastic free packaging.
This text is machine translated.
Features
- Remote control for power, flashing patterns, and buzzer
- Flashing patterns:
- Switch 1: Single flash (fast)
- Switch 2: Double flash
- Switch 3: Rotating flash
- Switch 1, 2: Four flash
- Switch 2, 3: Eleven flash
- Switch 1, 2, 3: Single flash (slow)
- Lamp color: Amber
Scope of delivery
- Warning beacon
- Remote control with CR2032 battery
- DC to USB-A charging cable
Hints
What kind of Emergency & Warning Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























