
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
LED front flash FT-200N
- Very small LED light
- 6 Osram LED
- 6 light programs
- Synchronsierbar
Technical specifications
- 8 W
- Dim
(W x H x D) 120 x 28 x 20 mm
- Product type
Strobe light
- Connector
Open cable ends
- Certificate
ECE R65 - XA1 E9
- Fastening method
Recess-mount
- Illumination colours
Blue
- Operating voltage
12 V
24 V
36 V
- Factory colour
Acrylic glass (clear)
- Weight
138 g
- Content
1 pc(s)
- Width
120 mm
- Height
28 mm
- Features
6 flashing speeds
Synchronizable
- Power supply (LOV)
via in-car outlet
- Bulb type
LED (monochrome)
- Depth
20 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1780546 Fristom Strobe light FT-200 N LED 95200N 12 V, 24 V, 36 V via in-car outlet Recess-mount Blue
Description
The new LED-warning light was with 6 very efficient Osram diodes. Due to the implementation of the double lens system generates the lamp focussed light. The light signal is in all weather conditions in both the night as well as during the day, it is easy to recognize. The main objective of the LED-warning light is due mainly to the improvement of road safety. The lamp is equipped with 6 different flash programs. The very small lamp housing is impact-resistant and with protection class IP68.
The flashing frequencies can (optionally available) during the operation of a button can be changed.
This text is machine translated.
The flashing frequencies can (optionally available) during the operation of a button can be changed.
This text is machine translated.
Features
- 6 Osram LED
- 6 light programs
- 2 lights can be switched synchronously
- 1 m connection cable
- Power consumption 0.6A
- Nominal power (peak): 8 W
- Flash frequency f = 2 Hz (single, double, triple flash)
- Waterproof IP68
- Reverse polarity protection system
- Minus-white cable; plus black cable; Synchronization - yellow cable
- Different holder mounting option
Hints
Individuals without special permission may not lead this light according to StVZO.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 100.79*
What kind of Emergency & Warning Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























