
Highlights & Details
Mini LED FRONT BLIZER FT-210
- Very small housing
- Extreme luminosity
- Synchronization is possible
Technical specifications
- ECE NO. 65 - EMC R10
- Dim
(W x H x D) 84.2 x 28.2 x 19 mm
- Product type
Strobe light
- Connector
Open cable ends
- Fastening method
Assembly
Screw mount
- Illumination colours
Orange
- Operating voltage
12 V DC
24 V DC
36 V DC
- Factory colour
Orange
- Weight
44 g
- Content
1 pc(s)
- Width
84.2 mm
- Height
28.2 mm
- Features
Synchronizable
3 flashing speeds
- Power supply (LOV)
via in-car outlet
- Bulb type
LED (monochrome)
- Depth
19 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2226152 Fristom Strobe light FT-210 LED 95211 12 V DC, 24 V DC, 36 V DC via in-car outlet Assembly, Screw mount Orange
Description
Synchronization with a second front flash is possible.
This text is machine translated.
Features
- 3 LED OSRAM diodes
- - POWER CONSUMPTION: 12V 0.3A / 24V 0.15 A.
- EMC certificate R10
- ECE No. 65 (XA1) Homologation
- Flash frequency 2 Hz (single, double, triple flash)
- Watertight (IP68)
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 89.98€ 82.98*
What kind of Emergency & Warning Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























