
Highlights & Details
VOLTCRAFT rechargeable LED beacon, with magnetic and suction cup base
- 6 different flash modes
- IP65 protection
- Rechargeable, max. operating time of 11 hrs when fully charged
- With buzzer (104 dB)
- Magnetic and suction cup base
- Compact size
Technical specifications
- Dim
(Ø x H) 112 mm x 85 mm
- Product type
Emergency light
- Connector
Magnetic bases
- Fastening method
Magnetic base
Suction cup
USB connector
- Illumination colours
Orange
- Operating voltage
5 V DC
- Factory colour
Amber
- Weight
475 g
- Content
1 pc(s)
- Height
85 mm
- (Ø)
112 mm
- Features
6 flashing speeds
Single flash mode
Double flash mode
with switch
- Power supply (LOV)
via DC in
- ECE type approval labels
E9
- Bulb type
SMD LED
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3440072 VOLTCRAFT Emergency light VC-17200360 5 V DC via DC in Magnetic base, Suction cup, USB connector Orange
Warranty Terms
Warranty Terms 3440072 VOLTCRAFT Emergency light VC-17200360 5 V DC via DC in Magnetic base, Suction cup, USB connector Orange
Description
Flexible, robust and versatile
The VOLTCRAFT LED battery-powered flash lamp offers a reliable solution for all your warning signal requirements. Thanks to the magnetic suction cup base the lamp can be fixed quickly and safely on almost every metal surface - Ideal for the application in vehicles or machines. With the degree of protection IP65, it is also optimally protected against dust and water jets, so that you can rely on them even under harsh conditions.
Striking signals for maximum security
With six different programmable flash signals and the clear orange-yellow color light, this flashing light guarantees that attention is drawn. From fast single flashing to rotating light effects – you can adjust the signal to the respective situation. In addition, the integrated 104 dB buzzer ensures that your warning is not only perceived visually but also acoustically.
Compact, wireless and persevering
The compact design and battery operation make this lamp extremely flexible and mobile. After a full charging via the DC-input it can be operated continuously for up to 11 hours. This makes it perfect for longer applications, where no power source is nearby. Whether on construction sites, in the breakdown service or in agriculture - the VOLTCRAFT LED-battery flash is the perfect tool for enhancing your safety.
This text is machine translated.
Features
- Flashing Patterns:
- Switch 1 -- Single flash(fast)
- Switch 2 -- Double flash
- Switch 3 - Rotating flash
- Switch 1,2 - Four flashes
- Switch 2,3 - Eleven flashes
- Switch 1,2,3-Single flash (slow)
- Lamp colour: Amber
Scope of delivery
- 1x Main unit
- 1x DC to USB charging cable
- User manual
Hints
What kind of Emergency & Warning Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































