
Highlights & Details
LED front flash street pusher Flash O TPF05Y
- 10 flashing frequencies can be set
- Fully cast LED lamp
- 6 high power LED
Technical specifications
- ECE approval
- Dim
(W x H x D) 135 x 35 x 55 mm
- Product type
Strobe light
- Connector
Open cable ends
- Certificate
XA1-E9-00 1448
- Fastening method
Assembly
Recess-mount
Screw mount
- Illumination colours
Orange
- Operating voltage
12 V
24 V
- Factory colour
Acrylic glass (clear)
- Weight
260 g
- Content
1 pc(s)
- Width
135 mm
- Height
35 mm
- Features
10 flashing speeds
- Power supply (LOV)
via in-car outlet
- Type
Flash O TPF05Y
- Bulb type
LED (monochrome)
- Depth
55 mm
Documents & Downloads
Datasheet
Datasheet 1518202 SecoRüt Strobe light Flash O TPF05Y 90505 12 V, 24 V via in-car outlet Assembly, Recess-mount, Screw mount Orange
Datasheet 1518202 SecoRüt Strobe light Flash O TPF05Y 90505 12 V, 24 V via in-car outlet Assembly, Recess-mount, Screw mount Orange
User & Safety Instructions
User & Safety Instructions 1518202 SecoRüt Strobe light Flash O TPF05Y 90505 12 V, 24 V via in-car outlet Assembly, Recess-mount, Screw mount Orange
Description
This text is machine translated.
Features
- 10 different flashing frequencies can be set
- Fully cast LED lamp IP67
- 25 cm connection cable
- XA1-E 9-00 1448
- 6 high power LEDs
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 147.78*
What kind of Emergency & Warning Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































