
Highlights & Details
LED mini beacons light
- For magnetic or fixed mountingSpiral cable with cigarette lighter plug Single flash, double flash, round flashLight hood HxD approx. 2.5x8 cm
- This text is machine translated.
Technical specifications
- Dim
(Ø x H) 11 cm x 5 cm
- Product type
Emergency light
- Connector
Cigarette lighter plug (21 mm)
- Fastening method
Magnetic base
Screw mount
- Illumination colours
Orange
- Operating voltage
12 V DC
24 V DC
- Weight
350 g
- Content
1 pc(s)
- Width
11 cm
- Height
5 cm
- Length
11 cm
- (Ø)
11 cm
- Features
Single flash mode
Double flash mode
with switch
Coiled cable
- ECE type approval labels
E9 TA1 006768, E9 10R-06 22014
- Cable length
2 m
- Max. cable length
2 m
- Bulb type
LED (monochrome)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2731103 Berger & Schröter Emergency light LED Mini RKL Magnet 20302 12 V DC, 24 V DC Magnetic base, Screw mount Orange
Description
This text is machine translated.
Features
- Can be set to single flash, double flash, round flash, ECE R65, ECE R10Total dimensions HxD approx. 5x11 cmLight hood HxD approx. 2.5x8 cmSpiral cable extendable from 1 m to 2 m.Fixed on via 3 screw holes
Hints
What kind of Emergency & Warning Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























