• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berker Series switch W.1 (surface-mounted) Grey, Light grey 30753505 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series switch surface W. 1 gray

  • IP55

Technical specifications

Product type

Wet room switch product range

Nominal voltage (details)

250 V AC

Type series

W.1 (surface-mounted)

IP55

Factory colour

Grey

Light grey

Switch type function

Series switch

Nominal current

10 A

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1463011 Berker Series switch W.1 (surface-mounted) Grey, Light grey 30753505 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1463011 Berker Series switch W.1 (surface-mounted) Grey, Light grey 30753505 1 pc(s)

Description

Series switch with plug-in terminals, with an introduction for 2 lines and an introduction for cable or pipe, full-seal under the bottom of housing for sealing the rear side of the casing, easily accessible, funnel shaped mounting holes in the housing, a wago 2-conductor connection terminal for wiring included, two einrastplatze for wago 2-conductor connection terminals in the housing bottom, plenty of space for wiring under the sockets of the inserts (hollow floor), easy mounting of the insert in the casing by snapping, secure fixing of the frame on the housing via a quick action bayonet, housing screws made of stainless steel. Surface-mounted installation. Material: plastic, thermoplastic, impact-resistant.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.52€ 78.42*

What kind of Hager Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.