• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH/9671AAN Cordless bagless vacuum cleaner Bagless

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Berlin house vacuum cleaner "BETTER"

  • 3 speed levels: High, medium, low
  • Operating time: 50 minutes
  • Brush with LED lights
  • Dust container without pouch (800 ml)
  • Cordless

Technical specifications

140 W

Product type

Cordless bagless vacuum cleaner

Factory colour

Black

Rose-grey

Collector

0.8 l

Power supply (LOV)

Li-ion rechargeable batteries

Rechargeable battery technology

Li-ion

Features

Bagless

Vacuum technology

Dry

Width

25 cm

Height

107 cm

Depth

21 cm

Suction

12 kPa

Additional nozzles

2-in-1 toothbrush with LED lighting
Sofpe brush

Filter system

2 washable HEPA-filter

Dim

(W x H x D) 25 x 107 x 21 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787676 BerlingerHaus BH/9671AAN Cordless bagless vacuum cleaner Bagless

Description

Voltage 22.2 V (rechargeable battery)
Output: 165 W
Suction power 12 kPa
Accessories:
2-in-1 brush with LED
Crevice tool
Sofpe brush
2 washable HEPA-filter
Stand
Size 25 × 21 × 107 cm
Cable length: 120 cm
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • Vacuum cleaner "Better"

More interesting products

(*All information is plus legal VAT)