• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH/9897 Food processor 1500 W Black, Rose Gold

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Berliner Haus Digital food processor

  • 8 stepless speeds
  • Digital switch with timer and speed display
  • Easy to clean
  • Simple open and close function
  • Stainless steel bowl
  • Planetary stirring system for thorough mixing
  • Anti-skid floor
  • Quiet motor
  • Elegant design

Technical specifications

Capacity

6 l

Product type

Food processor

Material (container)

Stainless steel

1500 W

Switching stages

8

Kitchen appliances features

Random orbit mixing

stepless speed control

Turbo function

Factory colour

Black

Rose Gold

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787648 BerlingerHaus BH/9897 Food processor 1500 W Black, Rose Gold

Description

Material: Stainless steel, plastic
Power: 1500 W
Voltage 220–240 V, 50–60 Hz
Contents:
Stainless steel bowl 6 L
Kneak hook (non-stick-coated)
Stirrer (non-stick coating)
Whisk
Spray protector
Colour: Matt black/pink gold

This text is machine translated.

Scope of delivery

  • Digital food processor

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)