• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH9486 Vegetable cutter 150 W Black, Rose Gold

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Berlinger Haus electric kitchen unit BH 9348

  • Quickly cuts and rasps vegetables, fruits, cheese and more
  • Easy to clean – simply wipe base, suitable for remaining parts dishwasher
  • Handle with good grip and one-button operation
  • Coarse and fine shredding, thick and thin discs, rubbing

Technical specifications

Product type

Vegetable cutter

150 W

Kitchen appliances features

Non-stick coating

Factory colour

Black

Rose Gold

Material

Stainless steel

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787666 BerlingerHaus BH9486 Vegetable cutter 150 W Black, Rose Gold

Description

Material: Stainless steel, plastic
Voltage 220–240 V, 50–60 Hz
Output 150 W
Accessories: 5 attachments for different types of cutting
Cable length: 65 cm.
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • Electric kitchen machine BH 9348

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)