Image similar


Door-operated switch
Screws
Tappet
240 V AC
5 A
2 makers
Quick-action switch
momentary
-30 °C
+75 °C
IP67
30 x 106 switching cycles
Thermoplastic
31 mm
IN62-A2Z SK
5 pc(s)
(L x W x H) 74 x 31 x 30.3 mm
30.3 mm
74 mm
Datasheet 2179754 BERNSTEIN 6083000203 IN62-A2Z SK Door-operated switch 240 V AC 5 A Tappet momentary IP67 5 pc(s)
User & Safety Instructions 2179754 BERNSTEIN 6083000203 IN62-A2Z SK Door-operated switch 240 V AC 5 A Tappet momentary IP67 5 pc(s)