Image similar


Piece
Door-operated switch
Screws
Tappet
240 V AC
5 A
1 breaker
1 maker
Slow-acting switch
latch
-30 °C
+75 °C
IP66/IP67
30 x 106 switching cycles
Thermoplastic
31 mm
IN65-SU1Z SM
5 pc(s)
(L x W x H) 74 x 31 x 30.3 mm
30.3 mm
74 mm
Datasheet 2179762 BERNSTEIN 6083000207 IN65-SU1Z SM Door-operated switch 240 V AC 5 A Tappet latch IP66/IP67 5 pc(s)
User & Safety Instructions 2179762 BERNSTEIN 6083000207 IN65-SU1Z SM Door-operated switch 240 V AC 5 A Tappet latch IP66/IP67 5 pc(s)