• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics EUROline-Conductive 3-675-15 ESD Angled end cutting nipper non-flush type 115 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angled cutting pliers EUROline conductive

  • Head angled to 29°
  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.
  • A symbol shows a grey arc with a red, serrated section in the middle, which possibly symbolises technical information.

Technical specifications

  • Blade dimensions (L x W x H): 11 x 10 x 6.5 mm
Product type

Angled end cutting nipper

Manufacturer part #

3-675-15

Range of use

ESD

Length

115 mm

Material

Special steel

Material properties

glossy burnished

Edge hardness

65 HRC

Wire hardness (max.) soft wire

1.2 mm

Wire hardness (max.) medium wire

1 mm

Wire hardness (max.) hard wire

0.4 mm

DIN standard

DIN EN 61340-5-1

DIN EN 61340-2-1

DIN EN 61340-2-3

Weight

65 g

Features

non-flush type

EN standard

EN 61340-5-1

EN 61340-2-1

EN 61340-2-3

Type

ESD Oblique Cutting Nippers

Type

3-675-15

Standards

DIN EN 61340-5-1, 61340-2-1, 61340-2-3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813666 BERNSTEIN Tools for Electronics EUROline-Conductive 3-675-15 ESD Angled end cutting nipper non-flush type 115 mm

Description

Features

  • ESD version
  • Cut surfaces angled at 29° for horizontal and vertical use
  • Flush cutter

More interesting products

(*All information is plus legal VAT)