• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey 3101390 Handle Nosing length:175 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wooden handle inclusive of changeable pressure plate (TG, projection 140-175 mm/TGK/≥ GZ30/≥ GM 30 Z)

Our service for you

Technical specifications

Product type

Handle

Nosing

175 mm

Weight

0.34 kg

Content

1 pc(s)

Features

incl. exchangeable jaw

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647311 Bessey 3101390 Handle Nosing length:175 mm

Description

Features

  • Ergonomically designed wooden handle
  • integrated thumb fixation
  • Manually changeable pressure discs
  • Soft protective cap for non-slip, gentle fix

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)