• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey DBST Multi Tool

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multitool

Factory colour

Red

Black

Functions

7

Material

Stainless steel

Length

175 mm

Weight

482 g

Length (closed)

10 cm

Length (open)

17.5 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 826566 Bessey DBST Multi Tool

User & Safety Instructions

User & Safety Instructions 826566 Bessey DBST Multi Tool

Description

This multi-purpose tool cuts leather, wire, vinyl, thin cables, strings, thin plastic, paper and lots more.

Features

  • Stainless steel grip with soft material components for anti-slip working
  • 7 possibilities: Scissors, knife, saw, filer, Philips screwdriver, large and small slotted screwdriver.

Scope of delivery

  • Belt pocket

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)