• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey GH30 Span width (max.):300 mm Nosing length:140 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lever clamp GH

Our service for you

Technical specifications

Span width (max.)

300 mm

Nosing

140 mm

Weight

2.27 kg

Content

1 pc(s)

Tension

8000 N

Clamping range

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821465 Bessey GH30 Span width (max.):300 mm Nosing length:140 mm

Description

Features

  • Up to 5x faster than conventional clamps
  • Insensitive to vibrations
  • High clamping force
  • Release lever with sliding protection.

More interesting products

(*All information is plus legal VAT)