• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey GZ20 Clamp Span width (max.):200 mm Nosing length:100 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Clamp

Span width (max.)

200 mm

Nosing

100 mm

Weight

980 g

Content

1 pc(s)

Clamping range

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821466 Bessey GZ20 Clamp Span width (max.):200 mm Nosing length:100 mm

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)