• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey GZ50-12-2K L clamp Span width (max.):500 mm Nosing length:120 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

All steel screw clamp GZ-2K 500/120

  • 20 % more clamping force per spindle rotation with optimised rail profile
  • Maximum security with linear transfer of force at the sliding arm
  • Clamping force up to 6,000 N
  • Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping
  • Hig

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

500 mm

Nosing

120 mm

Weight

1.83 kg

Content

1 pc(s)

Tension

6000 N

Clamping range

500 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647103 Bessey GZ50-12-2K L clamp Span width (max.):500 mm Nosing length:120 mm

Description

Highest stability, the optimized profile shape guarantees you higher clamping force construction in less time with greater stability and security. The one-piece forged lock bracket with molded pressure plate is tempered and galvanized, thereby high load-carrying capacity and torsion-resistant.
Forged sliding handle, the U-shaped rail in forged hardened steel guarantees the highest security through the straight power transfer and withstands even the highest loads. You can rely on this at any time.
Exchangeable printing plate. The tool-free interchangeable printing plate brings even more comfort in your daily work. It can be replaced very easily and quickly.
Smooth spindle, the surface-coated spindle with trapezoidal thread is particularly easy to move and does not catch. For even more efficient working.

This text is machine translated.

Features

  • 20% more clamping force per spindle revolution by optimized rail profile
  • Highest safety by direct transmission of power at pantograph
  • High-quality 2-component plastic handle
  • Manually changeable pressure discs
  • Tempered sliding and fixed bracket for elastic and elastic tension

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)