• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey SVG Bench adapter Span width (max.):4000 mm

1/5
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clamping and laying help SVG 4000

  • For laying parquet, laminated and panel flooring
  • SVH with spacer and band of high-strength polyester
  • SVH 400 and SVG – on carded hang pack

Our service for you

Technical specifications

Product type

Bench adapter

Span width (max.)

4000 mm

Weight

0.69 kg

Content

1 pc(s)

Clamping range

4000 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647276 Bessey SVG Bench adapter Span width (max.):4000 mm

Description

Features

  • For the laying of finished parquet, laminate and laying plates
  • SVH with spacers and high-strength polyester tape
  • SB-packed

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)