• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TPN60S12BE-2K Span width (max.):600 mm Nosing length:120 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Malleable screw clamp with 2 component handle.

Our service for you

  • Symbol image for Bessey TPN60S12BE-2K Span width (max.):600 mm Nosing length:120 mm

Technical specifications

Span width (max.)

600 mm

Nosing

120 mm

Content

1 pc(s)

Tension

5500 N

Clamping range

600 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814861 Bessey TPN60S12BE-2K Span width (max.):600 mm Nosing length:120 mm

Description

For wood clamping in industry and trade.

Features

  • Sturdy hollow profile rails with fluting as reinforcement against torsion force. High quality 2-component plastic handle.

More interesting products

(*All information is plus legal VAT)