• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TWV28-30-17H Span width (max.):300 mm Nosing length:175 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lever clamp for welding tables with variable radius

  • Radius 110 - 175 mm

Technical specifications

  • Rails, 11 mm
Span width (max.)

300 mm

Nosing

175 mm

Weight

2.48 kg

Content

1 pc(s)

(Ø)

28 mm

Clamping range

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1226111 Bessey TWV28-30-17H Span width (max.):300 mm Nosing length:175 mm

Description

Features

  • Exact positions, individual clamping
  • Tempered profile and sliding bracket for elastic and elastic tension
  • Continuous adjustable projection
  • lever handle with locking mechanism for dosage, quick and vibration safe clamping.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)